Vishay / Siliconix SQJQ410EL SQ Automotive Power MOSFET

Vishay / Siliconix SQJQ410EL SQ Automotive Power MOSFET is an AEC-Q101-qualified N-channel power MOSFET optimized for use in the automotive industry. Featuring ultra-low RDS(ON) and TrenchFET® technology, this device is rated for a maximum junction temperature of 175°C. Vishay / Siliconix SQJQ410EL SQ Automotive Power MOSFET is offered in a compact, thermally enhanced PowerPAK® 8 x 8L package, which is 75% thinner and 55% smaller than the D2PAK package.

Features

  • TrenchFET Power MOSFET
  • Low thermal resistance
  • AEC-Q101 qualified
  • Ideal for automotive applications that require ruggedness and high reliability
  • 100% Rg and UIS tested
  • Compact PowerPAK 8 x 8L package (8.1mm x 8.25mm x 1.9mm)
  • Lead free, halogen free
  • RoHS compliant

Specifications

  • 100V drain-source voltage (VDS)
  • ±20V gate-source voltage (VGS)
  • RDS(ON)
    • 0.0034Ω at VGS = 10V
    • 0.0040Ω at VGS = 4.5V
  • Continuous drain current (ID)
    • 135A at TC = 25ºC
    • 78A at TV = 125ºC
  • -55°C to +175°C junction temperature range (TJ)

Block Diagram

Vishay / Siliconix SQJQ410EL SQ Automotive Power MOSFET

Dimensions

Vishay / Siliconix SQJQ410EL SQ Automotive Power MOSFET
Yayınlandı: 2017-03-10 | Güncellenmiş: 2022-07-01