Vishay Surface Mount PAR® Transient Voltage Suppressors
Vishay Surface Mount PAR® Transient Voltage Suppressors (TVSs) are available in a low profile package with junction passivation optimized design. The suppressors feature passivated anisotropic rectifier technology. The devices have a TJ = +185°C capability suitable for high reliability and automotive requirements. The SMD PAR TVS diodes protect sensitive electronics against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, and signal lines of sensor units for automotive.
Features
- T4F10A thru T4F51A
- Low profile package
- Junction passivation optimized design passivated anisotropic rectifier technology
- TJ = +185°C capability suitable for high reliability and automotive requirement
- Unidirectional only
- 400W peak pulse power capability with a 10/1000μs waveform
- Excellent clamping capability
- AEC-Q101 qualified
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- Wave and reflow solderable
- SMF (DO-219AB) package, compatible with SOD-123W package case outline
- T6N12A thru T6N51A
- Low-profile package, typical height of 0.88mm
- Ideal for automated placement
- Junction passivation optimized design passivated anisotropic rectifier technology
- TJ = +185°C capability suitable for high reliability and automotive requirement
- Unidirectional
- Excellent clamping capability
- 600W peak pulse power capability with a 10/1000μs waveform
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- AEC-Q101 qualified
- DFN3820A package, compatible with SMP (DO-220AA) package case outline
Applications
- Sensitive electronics protection against voltage transients induced by inductive load switching and lightning
on ICs, MOSFET, and signal lines of sensor units for automotive
Yayınlandı: 2022-09-15
| Güncellenmiş: 2026-02-18