Vishay / Polytech T51 vPolyTan™ Polymer SMD Chip Molded Capacitors
Vishay Polytech T51 vPolyTan™ Automotive-Grade Polymer SMD Chip Capacitors are AEC-Q200 qualified. T51 supports high-temperature (-55°C to +125°C) and high-humidity operation. Vishay Polytech T51 vPolyTan Capacitors offer ultra-low Equivalent Series Resistance (ESR) in 3528-20, 7343-20, and 7343-31 EIA size molded cases. T51 is designed to support decoupling, smoothing, and filtering functions in circuitry and work well in automotive electronics and switch-mode/point of load (PoL) power supplies.
Features
- High-temperature and high-humidity operation
- AEC-Q200 qualified
- Ultra-low ESR
- 7343-31 EIA size molded case
- 100% tin terminations
Applications
- Decoupling, smoothing, filtering
- Automotive
- Infotainment
- Cockpit electronics
- Switch-mode and PoL power supplies
- Storage and networking infrastructure equipment
- High-temperature industrial
Specifications
- -55°C to +125°C operating temperature range (above +105°C, voltage derating is required)
- 2.5VDC to 35VDC voltage rating
- 6.8μF to 330μF capacitance range
- ±20% capacitance tolerance
- 40Ω to 120Ω ESR range
Yayınlandı: 2022-07-07
| Güncellenmiş: 2026-02-09