Vishay / Sprague T16 Series Wet Tantalum Capacitors
Vishay / Tansitor T16 Series Wet Tantalum Capacitors are tantalum-case electrolytic capacitors that offer an extended operating temperature range of -55°C to +125°C. The T16 series wet tantalum capacitors from Vishay / Tansitor also offer enhanced performance, high-reliability design along with extended capacitance.With the T16 series, designers get all the same advantages of Vishay's SuperTan® series, but with improved reverse voltage and vibration capability. Additionally, the T16 Series offers B, C, and D case codes with enhanced reverse voltage and shock/vibration capability for avionics and aerospace applications.
Features
- Available in B, C, and D case codes
- Increased thermal shock capability of 300 cycles
- Tantalum-cased with glass-to-tantalum hermetic seals
- Improved vibration (sine: 50g; random: 27.7g)
- Reverse voltage of 1.5V at +85°C
- High capacitance from 10µF to 680µF
- Low ESR down to 0.70Ω at 120Hz and +25°C
- Capacitance tolerance of ±10% and ±20% standard at 120Hz and +25°C
- Through-hole axial mounting
- Standard tin/lead terminations
- RoHS Compliant
Applications
- Avionics
- Aerospace
Yayınlandı: 2011-11-03
| Güncellenmiş: 2022-03-11