Vishay Semiconductors TCMT4100 & TCMT4106 Optocouplers
Vishay Semiconductors TCMT4100 and TCMT4106 Optocouplers consist of a phototransistor optically coupled to a GaAs IR-emitting diode. These optocouplers incorporate a 16-pin (quad channel), low-profile package with an SMD/SMT mounting style. The optocouplers have elements mounted on a lead frame, providing a fixed distance between input and output for the highest safety. Vishay Semiconductors TCMT4100 and TCMT4106 Optocouplers have an operating temperature range of -40°C to +100°C and a maximum forward DC current of 60mA.Features
- Low-profile package (half-pitch)
- AC isolation test voltage 3750Vrms
- Low 0.3pF typical coupling capacitance
- Current transfer ratio (CTR) selected into groups
- Low-temperature coefficient of CTR
- Wide ambient temperature range (-40°C to +100°C)
Applications
- Programmable logic controllers
- Modems
- Answering machines
- General purpose
Yayınlandı: 2017-05-16
| Güncellenmiş: 2022-07-19