Vishay / Techno TDX High Voltage Thick Film Planar Dividers

Vishay / Techno TDX High Voltage Thick Film Planar Dividers provide a 5K maximum working voltage and low voltage coefficient to less than 1ppm/V. This high-voltage series is designed to deliver outstanding stability under adverse conditions. The through-hole design is halogen free and features a tough epoxy-based coating and stable cermet resistive elements bonded to a high-purity alumina substrate. Vishay / Techno TDX High Voltage Thick Film Planar Dividers offer a maximum resistance ratio of 1000:1, a minimum resistance ratio of 40:1, and a temperature range of -55°C to +125°C. Typical applications include transformers, power supplies, and any application requiring operation within an environment where high voltages are involved.

Features

  • High-voltage series
  • Outstanding stability under adverse conditions
  • Stable cermet resistive elements bonded to a high-purity alumina substrate
  • Tough epoxy-based coating and high voltage stability
  • Through-hole design
  • Halogen free

Applications

  • Power supplies
  • Transformers
  • High-voltage environments

Specifications

  • 5K maximum working voltage
  • Low voltage coefficient to <1ppm/V
  • 0.5W power rating
  • TCR tracking to ±25ppm/°C
  • 40:1 minimum resistance ratio
  • 1000:1 maximum resistance ratio
  • -55°C to +125°C temperature range

Derating Curve

Performance Graph - Vishay / Techno TDX High Voltage Thick Film Planar Dividers

Performance Overview

Chart - Vishay / Techno TDX High Voltage Thick Film Planar Dividers
Yayınlandı: 2024-02-05 | Güncellenmiş: 2024-02-12