Vishay / Techno TR Thick Film Planar Resistors

Vishay / Techno TR Thick Film Planar Resistors provide a through-hole and high-voltage solution. These resistors feature 30,000V capability, low voltage coefficient, and outstanding stability under adverse conditions. Vishay / Techno TR Thick Film Planar Resistors are ideally suited for use in applications requiring operation in an environment with high voltages.

Features

  • 30,000V capability
  • Very low voltage coefficient to less than 1ppm/V
  • Outstanding stability under adverse conditions
  • Dividers available
  • Stable cermet resistive element bonded to a high-purity alumina substrate
  • Tough epoxy-based coating and high voltage stability
  • Thick film resistive element
  • Substrate of 96% pure alumina
  • Encapsulation of epoxy base, conformal coating
  • Solder plated copper leads terminals
  • 4.5 pounds pull-test terminal strength
  • Power derated from ambient temperature +25°C

Applications

  • Power supplies
  • Transformers
  • High-voltage environments

DIMENSIONS in. (mm)

Chart - Vishay / Techno TR Thick Film Planar Resistors
Yayınlandı: 2022-06-06 | Güncellenmiş: 2022-07-25