Vishay Temperature Sensing
Vishay Temperature Sensors feature two series of NTC thermistors: NTCS surface mount chips and NTCALUG screw mount assemblies. The NTCS series delivers high sensitivity and high accuracy over a wide temperature range and features robust construction with flexible polymer terminations for superb thermal cycling capability. The NTCALUG series is available in several screw sizes and cable types while offering high insulation voltage ratings of up to 2.7kVAC with a maximum operating temperature of up to +150°C. Both product series are AEC-Q200-qualified and UL recognized. Vishay Temperature Sensors are designed for battery management systems, consumer electronics, robotics, and automotive environments.Applications
- NTCALUG Thermistors
- Battery management
- Chargers/charging cordsets
- Power inverters
- Consumer appliances
- 3D printers
- HVAC systems
- Welding/cutting machinery
- Robotics
- Alternative energy systems
- Motor drives
- Power electronics
- Industrial equipment
- NTC SMD Thermistors
- Battery management
- Automotive systems
- Consumer electronics
- Power supply and conversion
- Battery charging
- Lighting systems
- Medical devices
- Robotics
- Industrial automation/test and measurement
- Solar inverters
Additional Resources
Yayınlandı: 2022-10-24
| Güncellenmiş: 2022-11-17