Vishay / Thin Film PAT Series Precision Automotive Chip Resistors
Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).The components have a resistance range of 10Ω to 3MΩ, a load-life stability of <0.05% at 1000 hours at 70°C, very low noise and voltage coefficient, 100% visual inspection per MIL-PRF-55342, and RoHS Compliance. The PAT Series self-passivated enhanced tantalum nitride resistor film gives it superior performance on moisture resistance, electrostatic discharge, voltage coefficient, power handling, and resistance stability.
Features
- 2.5Ω to 3MΩ Resistance range
- AEC-Q200 qualified
- AEC-Q200 ESD rated class 1C (2kV)
- Laser trimmed to any value
- Moisture resistant to MIL-STD-202, method 202
- Tantalum nitride resistor film on high purity alumina substrate
- 100% visual inspected per MIL-PRF-55342
- Laser-trimmed tolerances to ±0.1%
- Load life stability <0.05% at 1000h at 70°C
- Very low noise and voltage coefficient (<-30dB, <0.1ppm/V)
- Sulfur resistant (per ASTM B809-95 humid vapor test)
CONSTRUCTION
Yayınlandı: 2011-08-01
| Güncellenmiş: 2022-03-11