Vishay General Semiconductor Generation 2 TMBS Trench MOS Barrier Schottkys

Vishay General Semiconductor Generation 2 TMBS Trench MOS Barrier Schottkys are the second generation of trench MOS Schottky rectifiers from Vishay. They have low forward voltage drop and low power losses with high-efficiency operation. Vishay Gen 2 TMBS devices are ideal for use in high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection.

Features

  • Forward voltage drop down to 0.36V
  • 30A to 40A current ratings
  • Up to 20mV lower forward voltage than previous-generation devices
  • Offered in TO-220AB package
  • Reduces power losses
  • Improves efficiency
  • +150°C maximum operating junction temperature
  • RoHS-compliant and halogen-free

Applications

  • High frequency DC/DC converters, switching power supplies, freewheeling and OR-ing diodes, and reverse battery protection
  • 65W USB Type-C power delivery for notebook computers and mobile devices
Yayınlandı: 2015-03-19 | Güncellenmiş: 2022-03-11