Vishay / Sprague TMCU Solid Tantalum Surface-Mount Chip Capacitors

Vishay / Sprague TMCU Solid Tantalum Surface-Mount Chip Capacitors offer a 0.1µF to 220µF capacitance range, ±10% or ±20% capacitance tolerance, and 35VDC maximum voltage rating. TMCU capacitors are compatible with high-volume automatic pick-and-place equipment, qualified to EIA-717, and feature a small size with a low profile. Vishay TMCU capacitors are ideal for industrial and general-purpose applications.

Features

  • Small size
  • Low profile
  • Surface-mount design
  • Compatible with high-volume automatic pick-and-place equipment
  • Qualified to EIA-717

Applications

  • Industrial
  • General purpose

Specifications

  • 0.1µF to 220µF capacitance range
  • ±10% or ±20% capacitance tolerance
  • Terminations
    • Case UA: 100 % matte tin
    • Case UB: Ni / Pd / Au
  • 2.5VDC to 35VDC voltage rating
  • Moisture sensitivity levels (MSL)
    • 1 (UA case size)
    • 3 (UB case size)
  • -55°C to +125°C operating temperature range

Dimensions (MM)

Vishay / Sprague TMCU Solid Tantalum Surface-Mount Chip Capacitors
Yayınlandı: 2022-01-19 | Güncellenmiş: 2024-11-06