Vishay Semiconductors TSMP98100 Miniature IR Sensor Module

Vishay Semiconductors TSMP98100 Miniature IR Sensor Module is a photo detector and preamplifier in one package. Designed as an IR filter, the epoxy-packaged device features a PIN diode and preamplifier assembled on a lead frame. The Vishay Semiconductors TSMP98100 receives the modulated signals of infrared remote control systems. With the modulated output signal (carrier out), TSMP98100 can be used for repeater and code-learning applications.

Features

  • Photo detector and preamplifier in one package
  • AC coupled response from 30kHz to 60kHz, all data formats
  • Improved shielding against electrical field disturbance
  • AGC to suppress ambient noise
  • High sensitivity, long receiving range
  • Carrier out signal for IR repeater applications
  • Lead-free, Halogen-free, green, and RoHS compliant

Applications

  • Repeater applications
  • Code learning applications

Specifications

  • 2.0V to 5.5V supply range
  • 5mA maximum supply/output current
  • 10mW maximum power consumption
  • 12m typical transmission distance
  • ±45° typical directivity
  • -25°C to +85°C operating temperature range
  • 5.0mm x 6.95mm x 4.8mm in dimension (WxHxD)

Block Diagram

Block Diagram - Vishay Semiconductors TSMP98100 Miniature IR Sensor Module

Application Circuit

Application Circuit Diagram - Vishay Semiconductors TSMP98100 Miniature IR Sensor Module
Yayınlandı: 2023-08-25 | Güncellenmiş: 2023-10-05