Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors
Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors are designed for electronic detonation systems and come in a molded case in EIA sizes 3528-21 and 6032-28. These TANTAMOUNT™ capacitors provide enhanced performance for E-detonators and low direct current leakage (DCL) for battery (remote / wireless) applications. The TX3 series features more stringent testing specifications on key electrical characteristics, a capacitance range of 10μF to 100μF, and a voltage rating of 16VDC to 25VDC. Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors offer 100% matte tin terminations and are halogen free and lead free, a green product, and RoHS compliant. The TX3 series operates in a -55°C to +125°C temperature range.Features
- Enhanced performance for E-detonator systems
- Low DCL for battery (remote / wireless) applications
- Molded case
- 100% matte tin terminations standard
- More stringent testing specifications on key electrical characteristics
- Optical character recognition qualified
- Compliant terminations
- Moisture sensitivity level (MSL) 1
- Halogen free and lead free
- Green product
- RoHS compliant
Specifications
- 10μF to 100μF capacitance range
- ±10%, ±20% capacitance tolerance
- 100% surge current tested
- 16VDC to 25VDC voltage rating
- 3528-21 or 6032-28 EIA size
- -55°C to +125°C operating temperature range
Construction
Voltage vs. Temperature
Yayınlandı: 2024-04-29
| Güncellenmiş: 2024-05-20