Vishay General Semiconductor UF400x Ultrafast Plastic Rectifiers
Vishay General Semiconductor UF400x Ultrafast Plastic Rectifiers are general-purpose devices ideal for use in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer products, computers, and telecommunications. These glass-passivated devices feature a low forward voltage drop, high surge current capability, low switching losses, and high efficiency.The Vishay General Semiconductor UF400x Ultrafast Plastic Rectifiers are available in an industry-standard DO-41 (DO-204AL) case with a colored band indicating the cathode end.
Features
- Glass passivated chip junction
- Ultrafast reverse recovery time
- Low forward voltage drop
- Low switching losses, high efficiency
- High forward surge capability
- Solder dip 275°C max. 10s, per JESD 22-B106
Applications
- High-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer products, computers, and telecommunications
Specifications
- 1.0A maximum average forward rectified current (IF(AV))
- Maximum repetitive peak reverse voltage (VRRM)
- UF4001: 50V
- UF4002: 100V
- UF4003: 200V
- UF4004: 400V
- UF4005: 600V
- UF4006: 800V
- UF4007: 1000V
- Maximum RMS voltage (VRMS)
- UF4001: 35V
- UF4002: 70V
- UF4003: 140V
- UF4004: 280V
- UF4005: 420V
- UF4006: 560V
- UF4007: 700V
- Maximum DC blocking voltage (VDC)
- UF4001: 50V
- UF4002: 100V
- UF4003: 200V
- UF4004: 400V
- UF4005: 600V
- UF4006: 800V
- UF4007: 1000V
- 30A peak forward surge current (IFSM)
- Maximum reverse recovery time (trr)
- UF4001, UF4002, UF4003, UF4004: 50ns
- UF4005, UF4006, UF4007: 75ns
- Maximum instantaneous forward voltage (VF)
- UF4001, UF4002, UF4003, UF4004: 1.0V
- UF4005, UF4006, UF4007: 1.7V
- Maximum DC reverse current (IR)
- 10µA at TA = 25°C
- 50µA at TA = 100°C
- 17pF typical junction capacitance
- -55°C to +150°C operating junction and storage temperature (TJ, TSTG)
- DO-41 (DO-204AL) case
- Molding compound meets UL 94 V-0 flammability rating
- RoHS compliant
- Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102
Package Outline
Yayınlandı: 2021-03-23
| Güncellenmiş: 2022-03-11