Vishay VBUS05M2-HT5 ESD Protection Diode

Vishay VBUS05M2-HT5 ESD Protection Diode is a bidirectional and symmetrical (BiSy) two-line ESD protection device in an ultra-compact DFN1110-3A package, ideal for portable electronics. The high ESD immunity and very low capacitance make the Vishay VBUS05M2-HT5 optimal for high-frequency applications like USB 2.0, USB 3.0, or HDMI. This device provides a low maximum leakage current of <0.05μA at the working voltage of 5.5V, a reverse breakdown voltage of 8.5V (typical) at 1mA, and a maximum clamping voltage of 18V at 3.4A. 

The Vishay VBUS05M2-HT5 ESD Protection Diode provides transient protection for data lines as per IEC 61000-4-2 at ± 20kV (air and contact discharge). With the VBUS05M2-HT5, two high-speed data lines can be protected against transient voltage signals. Connected to the data line (pin 1 and pin 2) and to ground (pin 3) negative transients will be clamped close above the 5.5V working range.

The VBUS05M2-HT5HG3-08 variant of this device is AEC-Q101 qualified for use in automotive applications.

Features

  • 2-line ESD protection
  • Down to 0.45pF (typical) ultra-low load capacitance
  • <0.05µA at 5.5V low maximum leakage current
  • 8.5V (typical) at 1mA breakdown voltage
  • 18V at 3.6A maximum clamping voltage
  • 1Ω (typical) dynamic resistance
  • ESD immunity according to IEC 61000-4-2
    • ±20kV contact discharge
    • ±20kV air discharge
  • ESD capability according to AEC-Q101 (Class H3B: >8kV Human Body Model)
  • e3: Pins side wall plated with tin (Sn)
  • AOI-capable
  • AEC-Q101 qualified (VBUS05M2-HT5HG3-08 only)
  • Compact DFN1110-3A package
  • RoHS-compliant, halogen-free, and Pb-free

Applications

  • ESD protection of high-speed data lines
    • HDMI
    • DisplayPort
    • eSATA
    • USB
    • 1394 / FireWire, and Thunderbolt 

Infographic

Infographic - Vishay VBUS05M2-HT5 ESD Protection Diode

Schematic

Schematic - Vishay VBUS05M2-HT5 ESD Protection Diode

Package Outline

Mechanical Drawing - Vishay VBUS05M2-HT5 ESD Protection Diode
Yayınlandı: 2020-11-30 | Güncellenmiş: 2025-01-08