Vishay / BC Components VDRUS Varistors

Vishay / BC Components VDRUS Varistors feature a low-beta (β), high-purity ceramic disc with tin-plated wires coated with UL 94-V0 silicone lacquer, which provides mechanical, electrical, and climatic protection. These varistors are suitable for automatic pick-and-place mounting and hand-mounting. Wave soldering and pin-in-paste reflow soldering are implemented under defined process conditions to connect the parts. Vishay / BC Components VDRUS Varistors feature straight or kinked leads, ultra-high current surge/size ratio capability, and are certified for operation up to 125°C as per UL 1449 edition 4. These varistors are designed for overvoltage and transient voltage protection.

Features

  • Low β, high-purity zinc oxide disc
  • Halogen free, high-temperature resistant, silicone coated
  • Ultra-high current surge/size ratio capability up to 13kA for US20 types
  • Straight or kinked leads
  • Certified for operation up to +125°C as per UL 1449 edition 4, VDE/IEC 61051-1/2

Performance Graphs

Performance Graph - Vishay / BC Components VDRUS Varistors
Yayınlandı: 2019-09-17 | Güncellenmiş: 2023-12-31