Vishay Semiconductors VEMD5525FX02 PIN Photodiode Ambient Light Sensors
Vishay Semiconductors VEMD5525FX02 PIN Photodiode Ambient Light Sensors are high-performance devices designed for automotive and industrial applications. With AEC-Q102 qualification, the Vishay VEMD5525FX02 sensors feature an analog output with a peak sensitivity at 530nm, closely matching the spectral response of the human eye. A large 7.5mm2 sensitive area ensures accurate light detection, while insensitivity to infrared wavelengths prevents signal corruption from non-visible light sources. With a reverse light current of 0.11µA at 100lux and an ultra-low reverse dark current of 0.2nA, VEMD5525FX02 delivers precise ambient light measurements across a wide -40°C to +110°C operating temperature range. Housed in a compact 5.0mm x 4.0mm x 0.9mm package, these sensors are ideal for applications such as display backlight controls, exterior/interior lighting systems, and head-up displays (HUD), offering reliable performance in demanding environments.Features
- AEC-Q102 qualified
- Analog output
- 530nm peak sensitivity
- 0.11µA reverse light current at 100lux
- Large 7.5mm2 area of sensitivity
- Spectral sensitivity similar to the human eye
- Insensitive to infrared-corrupting wavelengths
- 0.2nA reverse dark current
- -40°C to +110°C operating temperature range
- 5.0mm x 4.0mm x 0.9mm package size
Applications
- Display backlight controls
- Exterior lighting control – headlights, puddle lights, accent lights
- Interior lighting control
- Head-up displays (HUD)
Yayınlandı: 2025-10-14
| Güncellenmiş: 2025-10-22