Vishay Semiconductors VEML6040 RGBW Color Sensors
Vishay VEML6040 RGBW Color Sensor measures the intensity of red, green, and blue ambient light content used to derive X and Y color coordinates. This allows for the calculation of the Correlated Color Temperature (CCT) measured in degrees Kelvin. There is also a broad spectrum photodiode for sensing white light. The sensors incorporate photodiodes, amplifiers, analog/digital circuits, and an I2C interface in a single chip. The VEML6040 features Filtron™ technology, Vishay's on-chip optical filtering.Features
- Peak sensitivity of 650, 550, and 450nm
- Spectral bandwidth of ±35, ±35, and ±40nm
- 16-bit resolution per channel
- Tiny package of 2.0x2.0x0.87mm height
- I2C protocol (SMBus compatible) interface
- Six G-channel detection ranges
- Integration time
- Continuous or trigger reading
- Memorizes last reading
- Power On / Shutdown
Applications
- Wearables
- LED office and street lighting (CCT)
- Consumer Electronics
- Digital camera white balancing
- TVs
- Smartphones
- Tablet PCs
- LCD displays
- Concert and theater lighting
Videos
Block Diagram
Additional Resources
Yayınlandı: 2015-06-10
| Güncellenmiş: 2022-03-11