Vishay VETH100A203S Bidirectional ESD-Protection Diodes

Vishay VETH100A203S Bidirectional ESD-Protection Diodes are compact, versatile solutions with 2-line bidirectional ESD protection. The Vishay VETH100A203S features AEC-Q101 qualification and compliance with OPEN Alliance standards for 100Base-T1 and 1000Base-T1. The devices also have a wide working range of ±24V, a trigger voltage exceeding 100V, low capacitance (< 2pF), and robust ESD immunity.

Features

  • SOT-23 package
  • 2-line bidirectional ESD-protection
  • AEC-Q101 qualified available
  • OPEN Alliance 100Base-T1 and 1000Base-T1 compliant
  • Working range ±24V
  • Trigger voltage >100V
  • Capacitance < 2pF
  • ESD immunity acc. ISO 10605 and IEC 61000-4-2 (150pF/330Ω) ±15kV (1000 x contact discharge)
  • Lead plating Sn (e3)
    • Soldering can be checked by standard vision inspection
    • AOI = Automated Optical Inspection

Applications

  • ESD protection
  • Automotive electronics
  • Ethernet communication
  • Wide voltage range applications

Block Diagram

Block Diagram - Vishay VETH100A203S Bidirectional ESD-Protection Diodes
Yayınlandı: 2023-10-02 | Güncellenmiş: 2023-11-06