Vishay VLIN1626/2626 Single-Line ESD-Protection Diodes

Vishay VLIN1626 and VLIN2626 Single-Line ESD-Protection Diodes feature low load capacitance of CD <18pF for the VLIN1626 version and CD <16pF for the VLIN2626 module. Both series offer a low leakage current of IR <0.05μA and are housed in a small SOD-323 package. Vishay VLIN1626 and VLIN2626 Single-Line ESD-Protection Diodes are RoHS compliant and lead free. AEC-Q101-qualified are available. The VLIN1626 and VLIN2626 series are ideally suited for LIN bus applications.

Features

  • For LIN bus applications
  • Single-line ESD protection
  • Small SOD-323 package
  • Low load capacitance of CD <18pF (VLIN1626) and <16pF (VLIN2626)
  • Working range of ±26.5V (VLIN1626) and -16V; +26.5V (VLIN2626)
  • Low leakage current of IR <0.05μA
  • ESD-protection according to IEC 61000-4-2
    • ±30kV contact discharge
    • ±30kV air discharge
  • e3-pins plated with tin (Sn)
  • AEC-Q101 qualified available

Datasheets

Yayınlandı: 2016-03-31 | Güncellenmiş: 2022-03-11