Vishay VLMB2332 & VLMTG2332 Standard SMD MiniLEDs

Vishay VLMB2332 and VLMTG2332 Standard SMD MiniLEDs are housed in pre-mold packages with a leadframe encased in a bright white thermoplastic. The Vishay VLMB2332 and VLMTG2332 have compact dimensions of 2.2mm x 1.3mm x 1.4mm. The MiniLEDs are ideal for small, high-power products designed for demanding environments, offering reliability.

Features

  • Small dimensions, 2.2mm x 1.4mm x 1.3mm (L x W x H)
  • Luminous intensity and color categorized
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • IR reflow soldering according to J-STD-020
  • Available in 8mm tape
  • Excellent for coupling to light pipes and backlighting
  • Preconditioning according to JEDEC® level 2a
  • ESD-withstand voltage up to 2kV according to JESD22-A114-B

Applications

  • Smoke detectors using blue light
  • Pulse rate detection using green light
  • Medical light treatment
  • Signal lights
  • Backlights and indicators for office, entertainment, and telecommunication equipment
  • Flat backlights for LCDs, switches, and symbols
  • General use
Yayınlandı: 2024-03-21 | Güncellenmiş: 2024-04-04