Vishay Semiconductors VLMx334 Power SMD LEDs

Vishay Semiconductors VLMx334 Power SMD LEDs are designed to incorporate larger chips, therefore, capable of withstanding a 70mA drive current. The Vishay Semiconductors VLMx334 comes in a PLCC-2 package, and it consists of a lead frame that is embedded in a white thermoplast. The reflector inside the package is filled with clear epoxy. Typical applications include traffic signals; interior and exterior lighting; dashboard illumination; indicator and backlighting purposes for audio, video, LCDs switches, symbols, and illuminated advertising.

Features

  • Utilizing the latest advanced AlInGaP technology
  • Available in 8mm tape
  • Luminous intensity and color categorized per packing unit
  • ESD-withstand voltage: Up to 2kV according to JESD22-A114-B
  • Luminous intensity ratio per packing unit IVmax/IVmin ≤1.6
  • Thermal resistance R = 300K/W
  • Preconditioning according to JEDEC® Level 2a
  • Compatible with reflow, vapor phase, and wave solder processes according to CECC 00802 and J-STD-020
  • Available in super red, red, amber, and yellow

Applications

  • Traffic signals and signs
  • Indicator and backlighting purposes for audio, video, LCDs switches, symbols, and illuminated advertising
  • Interior and exterior lighting
  • Dashboard illumination
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı Işık Yoğunluğu
VLMS334AABB-GS08 VLMS334AABB-GS08 Veri Sayfası Red 630 nm 1.6 cd
VLMK334BACB-GS08 VLMK334BACB-GS08 Veri Sayfası Amber 616 nm 2.8 cd
VLMR334BACB-GS08 VLMR334BACB-GS08 Veri Sayfası Red 625 nm 2.2 cd
VLMY334BACB-GS08 VLMY334BACB-GS08 Veri Sayfası Yellow 589 nm 2.3 cd
Yayınlandı: 2014-04-03 | Güncellenmiş: 2025-01-09