Vishay Semiconductors VO1401AEF Solid State Relay

Vishay Semiconductors VO1401AEF Solid State Relay is an optically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package. This relay features a 60V load voltage, 550mA continuous load current, 2.5Ω low ON resistance, and 3750 VRMS isolation test voltage. The VO1401AEF solid state relay offers clean bounce-free switching and comes with TTL / CMOS compatible input. This relay is used in security systems, instrumentation, and industrial control applications.

Features

  • 2.5Ω ON resistance (RON) (maximum)
  • 60V peak AC load voltage (VL)
  • 550mA continuous load current (IL)
  • 3750VRMS isolation test voltage
  • 50mA LED continuous forward current (IF)
  • 5V LED reverse voltage (VR)
  • 800mW total power dissipation (Pd)
  • Small 4-pin SOP package
  • Clean bounce-free switching
  • TTL / CMOS compatible input
  • Available on tape and reel
  • Pb-free and Halogen-free
  • RoHS compliant

Applications

  • Security systems
  • Instrumentation
  • Industrial controls

Package Dimensions

Mechanical Drawing - Vishay Semiconductors VO1401AEF Solid State Relay
Yayınlandı: 2025-02-20 | Güncellenmiş: 2025-06-13