Vishay Semiconductors VO610A Low Input Current Optocouplers
Vishay Semiconductors VO610A Low Input Current Optocouplers consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic dual inline package. The V0610A features a temperature range of -55°C to +110°C, has a rated impulse voltage of 6kV, an isolation test voltage of 1.6kV, and a rated recurring peak voltage of 850Vpeak. Typical applications include circuits that require separation against electrical shock according to Class II (reinforced isolation).Features
- Temperature range -55°C to +110°C
- Rated impulse voltage (transient overvoltage) VIOTM = 6kV peak
- Isolation test voltage (partial discharge test voltage) Vpd = 1.6kV
- Rated isolation voltage (RMS includes DC) VIOWM = 600VRMS
- Rated recurring peak voltage (repetitive) VIORM = 850Vpeak
- Thickness through insulation ≥0.4mm
Applications
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation)
- For appl. class I - IV at mains voltage ≤ 300V
- For appl. class I - IV at mains voltage ≤ 600V according to table 1 of IEC 60664-1, suitable for
- Switch-mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
Yayınlandı: 2013-04-08
| Güncellenmiş: 2022-03-11