Vishay VOH260A High-Speed Optocoupler

Vishay VOH260A High-Speed Optocoupler single channel 10MBd optocoupler available with 8-pin SMD package. This high-speed optocoupler utilizes a highly efficient input LED, coupled to a high-speed integrated photo-detector logic gate with a strobable output. The VOH260A optocoupler provides common mode transient immunity of 15kV/μs. This high-speed optocoupler features an open drain output. Typical applications include microprocessor system interface, ground loop elimination, digital bus systems isolation, high-speed A/D and D/A conversion, and digital control power supply.

Features

  • Single channel 10MBd optocoupler
  • Open drain output
  • LVTTL/LVCMOS compatibility
  • Low power consumption

Specifications

  • 15kV/μs of common mode transient immunity
  • Input (Tamb = 25°C):
    • 20mA input forward current (IF)
    • 5V reverse input voltage (VR)
    • 5mA enable input current (IE)
    • VCC+0.5V enable input voltage (VE)
    • 40mW input power dissipation (Pdiss)
  • Output (Tamb = 25°C):
    • 7V supply voltage (VCC)
    • 50mA output current (IO)
    • 7V output voltage (VO)
    • 85mW output power dissipation (Pdiss)
  • -40°C to 110°C operating temperature range

Applications

  • Microprocessor system interface
  • Ground loop elimination
  • Digital bus systems isolation
  • High speed A/D and D/A conversion
  • Digital control power supply
  • Level shifting

Package Dimensions

Mechanical Drawing - Vishay VOH260A High-Speed Optocoupler
Yayınlandı: 2024-03-22 | Güncellenmiş: 2024-03-27