Vishay Semiconductors VOR1003M4 Solid State Relay
Vishay Semiconductors VOR1003M4 Solid State Relay is an optically isolated 1 form A solid-state relay in a surface-mount 4-pin SOP package. This relay features a 30V load voltage, 5A continuous load current, 0.7Ω low ON resistance, and 3750 VRMS isolation test voltage. The VOR1003M4 solid-state relay offers fast switching actions with a ton of 1.5ms (typical) and toff of 0.15ms (typical). This relay is used in security systems, instrumentation, and industrial control applications.Features
- 0.7Ω low ON-resistance (RON) (typical)
- 30V peak AC load voltage (VL)
- 5A continuous load current (IL)
- 3750VRMS isolation voltage
- 50mA LED continuous forward current (IF)
- 5V LED reverse voltage (VR)
- 800mW total power dissipation (Pd)
- Small 4-pin SOP package
- Fast switching:
- ton = 1.5ms (typical)
- toff = 0.15ms (typical)
- Low leakage current ILEAK < 1μA (typical)
- Pb-free and Halogen-free
- RoHS compliant
Applications
- Security systems
- Instrumentation
- Industrial controls
Package Dimensions
Yayınlandı: 2025-02-20
| Güncellenmiş: 2025-06-13