Vishay Semiconductors VOR1060M4 1 Form A Solid-State Relay

Vishay Semiconductors VOR1060M4 1 Form A Solid-State Relay is optically isolated in a surface-mount 4-pin SOP package. The VOR1060M4 features a 50mA load current, 600V load voltage, and low on-resistance RON of 40Ω. The Vishay VOR1060M4 relay in a low-profile SOP-4 package is ideal for space-constrained high-voltage designs.

Features

  • 600V load voltage
  • 50mA load current
  • 3750VRMS isolation voltage
  • Low on-resistance RON = 40Ω (typ.)
  • Fast switching of ton = 0.3ms (typ.), toff = 0.15ms (typ.)
  • Low leakage current ILEAK = 2nA (typ.)
  • Approvals
    • UL (pending)
    • cUL (pending)
    • DIN EN 60747-5-5 (VDE 0884-5) (pending)
    • CQC (pending)

Applications

  • Hybrid / electric vehicle applications
  • Battery management
  • Security systems
  • Instrumentation
  • Industrial controls

Typical Application

Application Circuit Diagram - Vishay Semiconductors VOR1060M4 1 Form A Solid-State Relay

Timing Schematic

Schematic - Vishay Semiconductors VOR1060M4 1 Form A Solid-State Relay
Yayınlandı: 2024-09-06 | Güncellenmiş: 2024-09-10