Vishay Semiconductors VORA1150 Solid State Relay
Vishay Semiconductors VORA1150 Solid State Relay is an AEC-Q102 qualified 1 form A solid-state relay in an innovative 4-pin SMD-8 package. This relay consists of an infrared emitter that is optically coupled to high-voltage MOSFETs between the output terminals. The VORA1150 solid-state relay features 1500V load voltage, 50mA load current, and 100Ω typical on-resistance. This relay provides reinforced isolation and is RoHS compliant. Typical applications include battery isolation measurement in electric vehicles, pre-charge relay, on-board charger, battery management system, and solar panel leakage current detection.Features
- AEC-Q102 qualified
- 5300VRMS isolation test voltage
- 50mA load current (IL)
- 1500V load voltage (VL)
- 100Ω typical on-resistance (RON)
- 50mA continuous forward current (IF)
- 5V reverse voltage (VR)
- 80mW input power dissipation (Pdiss)
- 550mW output power dissipation (Pdiss)
- 1.6V maximum forward voltage (IF = 5mA)
- 10μA reverse current (VR = 5V)
- 0.4pF capacitance (input to output) (VIO=1V, f=1MHz)
Applications
- Battery isolation measurement in electric vehicles
- Pre-charge relay
- On-board charger
- Battery management system
- Solar panel leakage current detection
Pin Configuration
Additional Resource
Yayınlandı: 2025-08-05
| Güncellenmiş: 2025-09-03