Vishay VOT8024AM and VOT8121Ax PhotoTRIAC Optocouplers

Vishay VOT8024Ax and VOT8121Ax PhotoTRIAC Optocouplers deliver a high dV/dt output and a low input current in compact flat SOP-4/DPI-4/SMD-4 packages. These optocouplers feature high-input sensitivity, 100mA on-state current, and 800V peak off-state blocking voltage. Vishay VOT8024Ax and VOT8121Ax PhotoTRIAC Optocouplers isolate low-voltage logic from 120VAC, 240VAC, and 380VAC lines to control resistive, inductive, or capacitive loads. These loads include motors, solenoids, high-current thyristors or TRIAC, and relays.

The VOT8024Ax optocouplers consist of a GaAs infrared LED optically coupled to a zero crossing TRIAC, for EMI reduction without the need for external snubber networks. The VOT8121Ax optocouplers consist of a GaAs infrared LED optically coupled to a random-phase or non-zero crossing TRIAC that enables phase-independent switching.

Features

  • Low trigger current:
    • VOT8024AM: 5mA
    • VOT8121Ax: 10mA
  • 800V peak off-state voltage 
  • High static dV/dt of 1000V/μs
  • Packages:
    • 2mm SOP-4 for VOT8024AM
    • SOP-4/DIP-4/SMD-4 for VOT8121Ax
  • Pb-free and RoHS-compliant

Applications

  • Power TRIAC drivers in solid-state relays
  • Three-phase AC equipment
  • White goods / household equipment
  • Industrial motor control and power line switching
  • Motor, lamp, and valve control in household appliances

Resources

Videos

Block Diagram

Package Dimensions

Yayınlandı: 2018-12-18 | Güncellenmiş: 2023-03-06