Vishay VS-131MT Three Phase Bridge 13 A Power Modules

Vishay VS-131MT Three Phase Bridge 13 A Power Modules are a range of extremely compact, encapsulated three phasebridge rectifiers. The devices offer efficient and reliable operation. The modules are intended for use in general purposes and heavy-duty applications.

Features

  • Blocking voltage up to 1800V
  • High surge capability
  • High thermal conductivity package, electrically insulated case
  • Excellent power volume ratio
  • 3600 VRMS isolating voltage
  • UL approved file E78996
  • Designed for industrial level
Yayınlandı: 2022-04-11 | Güncellenmiş: 2022-04-28