Vishay VS-50TPS12 Phase Control Thyristor

Vishay VS-50TPS12 Phase Control Thyristor is a high-voltage silicon rectifier designed for medium power switching and phase control applications. The glass passivation technology enables reliable operation of up to a 150°C junction temperature. Vishay VS-50TPS12 Phase Control Thyristor is designed and qualified according to JEDEC JESD 47 and comes in a TO-247AD 3L package. Typical usage is in input rectification crowbar (soft start), AC switch motor control, uninterruptible power supply (UPS), welding, and battery charges.

Features

  • Designed and qualified according to JEDEC JESD 47
  • 150°C maximum operating junction temperature
  • Single SCR circuit configuration
  • TO-247AD 3L package

Applications

  • Input rectification crowbar (soft start)
  • AC switch motor control
  • UPS
  • Welding
  • Battery charge
Yayınlandı: 2016-03-30 | Güncellenmiş: 2022-03-11