Vishay Semiconductors VS-E5PX7506LHN3 Hyperfast Rectifier

Vishay Semiconductors VS-E5PX7506LHN3 Hyperfast Rectifier features a unique combination of low conduction and switching losses. This rectifier is suitable for soft switched and resonant converters, as well as medium frequency hard switching converters. Vishay VS-E5PX7506LHN3 Hyperfast Rectifier is specifically designed to improve the efficiency of high-speed LLC output rectification stages of EV / HEV onboard battery chargers.

Features

  • Hyperfast and optimized Qrr
  • Excellent forward voltage drop and switching losses trade off
  • Optimized for high speed operation
  • 175°C maximum operating junction temperature
  • Polyimide passivation
  • AEC-Q101 qualified meets JESD 201 class 1A whisker test

Applications

  • Soft switched and resonant converters
  • EV/HEV on-board battery chargers

Package Style

Vishay Semiconductors VS-E5PX7506LHN3 Hyperfast Rectifier
Yayınlandı: 2021-03-22 | Güncellenmiş: 2022-06-07