Vishay VS-GT50YF120NT IGBT Fourpack Modules

Vishay VS-GT50YF120NT IGBT Fourpack Modules are trench gate field stop IGBTs with square RBSOA. The modules feature HEXFRED® low Qrr, low switching energy, and positive VCE(on) temperature coefficient. The devices also have a copper baseplate, low stray inductance design, and are designed and qualified for industrial markets.

Features

  • Trench gate field stop IGBT
  • Square RBSOA
  • HEXFRED® low Qrr, low switching energy
  • Positive VCE(on) temperature coefficient
  • Copper baseplate
  • Low stray inductance design
  • Designed and qualified for industrial markets

Applications

  • Benchmark efficiency for SMPS appreciation in particular HF welding
  • Rugged transient performance
  • Low EMI, requires less snubbing
Yayınlandı: 2022-04-11 | Güncellenmiş: 2022-04-28