Vishay Semiconductors VS-SC SOT-227 SiC Schottky Barrier Diodes

Vishay Semiconductors VS-SC SOT-227 Silicon Carbide Schottky Barrier Diodes are wideband gap, 650V/1200V Schottky diodes, created for high performance and ruggedness. The VS-SC SOT-227 diodes are ideal for high-speed hard switching and efficient function over a wide temperature range. 

The Vishay VS-SC SOT-227 SiC diodes are recommended for all applications experiencing Silicon ultrafast recovery behavior. Typical applications include AC/DC PFC and DC/DC ultra high-frequency output rectification in FBPS and LLC converters.

Features

  • Virtually no recovery tail and no switching losses
  • Majority carrier diode using Schottky technology on SiC wide band gap material
  • Improved VF and efficiency by thin wafer technology
  • High-speed switching, low switching losses
  • Positive temperature coefficient for easy paralleling
  • Electrically isolated base plate
  • Large creepage distance between the terminal
  • Simplified mechanical designs, rapid assembly
  • Designed and qualified for industrial-level

Applications

  • AC/DC PFC and DC/DC ultra high frequency output rectification in FBPS and LLC converters
Mechanical Drawing - Vishay Semiconductors VS-SC SOT-227 SiC Schottky Barrier Diodes
Yayınlandı: 2024-05-01 | Güncellenmiş: 2024-05-17