Vishay Semiconductors VS-SCx0BA120 SiC Single Phase Bridge Diodes
Vishay Semiconductors VS-SCx0BA120 Silicon Carbide (SiC) Single Phase Bridge Schottky Diodes are high-performance, 1200V, rugged components for efficient power conversion in various applications. Utilizing SiC technology, these diodes offer superior thermal conductivity and high-voltage capabilities. These wide band gap Schottky diodes deliver high-speed hard switching and efficient operation over a wide temperature range (-40°C to +175°C). Typical applications include AC/DC PFC and DC/DC ultra high-frequency output rectification in FBPS and LLC converters. The Vishay Semiconductors VS-SCx0BA120 Silicon Carbide (SiC) Single Phase Bridge Schottky Diodes are recommended for all applications suffering from Silicon ultrafast recovery behavior.Features
- Virtually no recovery tail and no switching losses
- Majority carrier diode using Schottky technology on SiC wide band gap material
- Improved VF and efficiency by thin wafer technology
- High-speed switching, low switching losses
- Positive temperature coefficient, for easy paralleling
- Electrically isolated base plate
- Large creepage distance between terminals
- Simplified mechanical designs, rapid assembly
- Designed and qualified for the industrial level
- UL approved file E78996
- Lead-free and RoHS-compliant
Applications
- Servers
- Solar inverters
- Telecom
- Uninterruptible Power Supplies (UPS)
Specifications
- 1200V minimum cathode-to-anode breakdown voltage
- 1.5V to 2.48V typical forward voltage range
- 1.3μA to 10.0μA typical reverse leakage current range
- 136pF or 206pF junction capacitance options
- 50A or 90A maximum DC output current options
- 276A to 524A maximum peak, one-cycle non-repetitive forward current range
- 0.81V 0.88V or 0.88V to 1.01V threshold voltage range options per leg
- 22.62mΩ to 22.71mΩ or 31.16mΩ to 31.49mΩ forward slope resistance values
- -40°C to +175°C junction temperature range
- SOT-227 case style
Datasheets
- VS-SC50BA120 SOT-227 Silicon Carbide Single Phase Bridge, 50A
- VS-SC90BA120 SOT-227 Silicon Carbide Single Phase Bridge, 90A
Yayınlandı: 2024-10-31
| Güncellenmiş: 2024-11-12