Vishay / Thin Film VTF Through-Hole Resistor Networks

Vishay / Thin Film VTF Single In-Line Through-Hole Resistor Networks are designed to be used in analog circuits in conjunction with operational amplifiers. Engineers can use Vishay VTF Resistor Networks to achieve an infinite number of very low noise and high stability circuits for industrial, medical, and scientific instrumentation. VTF offers a low capacitance of <0.1pF/PIN and is flame resistant (UL 94V-0 rating).

Features

  • Off-the-shelf delivery
  • Wide variety of standards
  • Small size (SIP)
  • Standard designs, no NRE
  • <0.1pF/PIN capacitance
  • Flame resistant (UL 94V-0 rating)

Applications

  • Industrial
  • Medical
  • Scientific instrumentation

Specifications

  • 137Ω to 260MΩ resistor value range
  • 0.01%, 0.05%, 0.1%, and 1% tolerance options
  • 2 to 5 resistors
  • 3 to 8 pins
  • 2ppm/°C, 10ppm/°C, and 25ppm/°C temperature coefficient

Schematic

Schematic - Vishay / Thin Film VTF Through-Hole Resistor Networks
Yayınlandı: 2022-06-29 | Güncellenmiş: 2022-07-13