Vishay / Dale WFC/WFCP Metal Foil Current Sense Resistors
Vishay/Dale WFC and WFCP Metal Foil Current Sense Resistors feature ultra-low sensing resistances in a 1mΩ to 180mΩ range. The WFC and WFCP Resistors operate within a wide -55°C to +170°C temperature range and are available in 0402 to 1206 package sizes. Applications include switching power supplies, voltage regulation modules, cell phones, power management, and DC/DC converters/adaptors/battery packs/chargers.Features
- Ultra-low sensing resistance
- Chip sizes
- 0402 to 1206 in the WFC series
- 0402 to 0612 in the WFCP series
- Compatible with lead and lead-free solder reflow processes
- Lead free, halogen free
- RoHS compliant
Applications
- Switching power supplies
- Voltage regulation modules
- Pads and cell phones
- DC/DC converters, adaptors, battery packs, and chargers
- Power management
Specifications
- Power rating ranges
- 0.125W to 1.0W for the WFC series
- 0.25W to 2.0W for the WFCP series
- ±1%, ±2%, and ±5% tolerance options
- -55°C to +170°C operating temperature range
- Resistance ranges
- 1mΩ to 180mΩ for the WFC series
- 1mΩ to 50mΩ for the WFCP series
- +170°C maximum element temperature
Videos
Yayınlandı: 2022-02-07
| Güncellenmiş: 2023-12-04