Vishay / Dale WSLP4026 Power Metal Strip® Resistors
Vishay / Dale WSLP4026 Power Metal Strip® Resistors offer a high power rating of up to 12W, low resistance value down to 0.2mΩ, and ±1% or ±5% tolerance. These resistors feature all welded construction, making them ideal for all types of current sensing, voltage division, and pulse applications. These AEC-Q200-qualified resistors utilize a proprietary processing technique that produces extremely low resistance values down to 2mΩ. Additional specifications include a 0.5nH to 5nH inductance range, <20ppm°C element TCR, and a -65°C to +170°C operating temperature range. Vishay / Dale WSLP4026 Power Metal Strip Resistors have a high power-to-footprint size ratio and a surface-mount design.Features
- AEC-Q200 qualified
- High power-to-footprint size ratio
- All welded construction
- Proprietary processing technique
- Extremely low resistance value
- Sulfur-resistance
- Specially selected and stabilized materials
- High power rating
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR
- Low thermal EMF
Specifications
- 5W to 12W power range
- 0.2mΩ to 5mΩ resistance value range
- 4026 size
- <20ppm/°C TCR
- <3μV/°C thermal EMF
- -65°C to +170°C operating temperature range
- Halogen free
- Green product
- RoHS compliant
Dimensions
Yayınlandı: 2024-09-26
| Güncellenmiş: 2024-10-15