Vishay XClampR™ Transient Voltage Suppressors

Vishay XClampR™ Transient Voltage Suppressors are designed to protect sensitive electronic equipment against voltage transients. The XClampR TVS series offers low maximum clamping voltages and low clamping ratios of 1 or 1.08 compared to 1.4 for conventional TVS, enabling high peak pulse currents in a DO-218AB package. Vishay XClampR Transient Voltage Suppressors are AEC-Q101 qualified, lead free, halogen free, and RoHS compliant. These bidirectional devices are ideal for a variety of applications, including automotive, telecom systems, computers, industrial robot arms, lighting, and sensitive electronics protection.

Features

  • XClampR extremely low clamping voltage
  • IPPM 10/10000μs waveform
    • XLD8A24CA: 180A
    • XLD5A24CA: 120A
  • AEC-Q101 qualified
  • TJ = +175°C capability suitable for high-reliability and automotive requirements
  • Bidirectional polarity
  • Low leakage current
  • Meets moisture sensitivity level (MSL) level 1, per J-STD-020, LF maximum peak of +245°C
  • Lead free and halogen free
  • RoHS compliant

Applications

  • Sensitive electronics protection
  • Automotive
  • Telecom systems
  • Industrial robot arms
  • Computers
  • Lighting

Videos

Infographic

Infographic - Vishay XClampR™ Transient Voltage Suppressors
Yayınlandı: 2022-04-11 | Güncellenmiş: 2025-05-27