Vishay Semiconductors XFD11K XClampR® Transient Voltage Suppressors

Vishay Semiconductors XFD11K XClampR® Transient Voltage Suppressors are surface-mount bidirectional devices designed for high-temperature stability and high reliability. These transient voltage suppressors feature an XClampR flat clamping voltage and superior 8/20µs surge capability with low dynamic resistance. The Vishay Semiconductors XFD11K is AEC-Q101 qualified and features a 33V to 85V stand-off voltage range and a maximum junction temperature of +175°C for high-reliability and automotive requirements. These XClampR devices are ideal for protecting sensitive electronics from voltage transients, especially in automotive load dump applications.

Features

  • XClampR flat clamping voltage
  • Superior 8/20μs surge capability with low dynamic resistance
  • +175°C TJ capability suitable for high reliability and automotive requirements
  • Stable clamping voltage and breakdown voltage over a wide temperature range
  • Bidirectional
  • Low leakage current
  • AEC-Q101 qualified - p/NMH3 base automotive ordering code
  • Meets MSL level 1, per J-STD-020, +245°C LF maximum peak

Applications

  • Sensitive electronics
  • Automotive load dump protection
  • Signal line protection
  • Consumer electronic devices
  • Industrial equipment
  • Computers and communication equipment

Specifications

  • 33V to 85V stand-off voltage
  • 36.7V to 104V breaking voltage
  • 11,000W peak pulse power capability
  • DO-218AC package
  • -55°C to +175°C junction temperature range

Schematic

Schematic - Vishay Semiconductors XFD11K XClampR® Transient Voltage Suppressors

Dimensions

Mechanical Drawing - Vishay Semiconductors XFD11K XClampR® Transient Voltage Suppressors
Yayınlandı: 2026-03-12 | Güncellenmiş: 2026-03-18