Vishay Z4KE Glass Passivated Power Diodes

Vishay Z4KE Glass Passivated Power Diodes are voltage-regulating devices that feature low zener impedance and low regulation factor. These diodes are glass passivated chip junction diodes available in a plastic MELF package. The Z4KE power diodes operate from 100V to 200V zener voltage (Vz) and at -55°C to 150°C operating storage and junction temperature range. These glass passivated diodes are Pb-free, RoHS-compliant, halogen-free, and meet UL 94V-0 flammability rating. The Z4KE diodes are ideal for automated placement, general-purpose regulation, and protection applications.

Features

  • Plastic MELF package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low zener impedance
  • 100V to 200V Zener voltage (Vz) range
  • Low regulation factor
  • -55°C to 150°C operating storage and junction temperature range
  • 1500mW power dissipation
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • Meets UL 94V-0 flammability rating
  • Pb-free, RoHS-compliant, and halogen-free

Applications

  • General purpose regulation and protection applications

Dimension Drawing

Mechanical Drawing - Vishay Z4KE Glass Passivated Power Diodes
Yayınlandı: 2025-03-03 | Güncellenmiş: 2025-04-09