Vishay / BC Components 104 PHL-ST Aluminum Capacitors
Vishay/BC Components' 104 PHL-ST Aluminum Capacitors offer a high ripple current and long useful life of 5000 hours at 105ºC. The non-solid aluminum electrolytic 104 PHL-ST capacitors from Vishay/BC Components are insulated with a blue sleeve and have pressure relief in their sealing. Other features of 104 PHL-ST capacitors include a capacitance range of 150µF to 33,000µF, a voltage range of 200V to 450V, and a temperature range of -40ºC to 105ºC.Features
- Large types available
- Cylindrical aluminum case
- Also available in bolt version (104 PHL-STB)
- Compliant to RoHS Directive 2002/95/EC
Applications
- Telecom and industrial, high-temperature systems
- Smoothing and filtering
- Standard and switched-mode power supplies
- Energy storage in pulse systems
Specifications
Yayınlandı: 2012-03-30
| Güncellenmiş: 2022-03-11