Vishay Semiconductors
Vishay Intertechnology manufactures several kinds of discrete semiconductors. These typically perform a single function, such as switching, amplifying, rectifying, or transmitting electrical signals. Vishay Intertechnology also manufactures selected ICs, which combine the functions of multiple components on a single chip, as well as modules, which include multiple components in a single package. Vishay Intertechnology’s semiconductors portfolio includes MOSFETs (low-voltage, medium-voltage, and high-voltage), ICs (both power and analog), a wide range of diodes and rectifiers, and many different types of optoelectronic products. The Company is a market and technology leader in power rectifiers, low-voltage power MOSFETs, and infrared components.
Öne Çıkan Ürünler Vishay Semiconductors
VS-HOT200C080 200 A 80 V Güç MOSFET Modülü
This device reduces board space requirements by up to 15% compared to standard discrete solutions.
VIA0050DD Isolation Amplifier
High-performance differential output amplifier ideally suited for shunt-based current sensing.
VIA0250DD Isolation Amplifier
High-performance differential output amplifier well suited for shunt-based current sensing.
VIA2000SD Isolation Amplifier
High-performance differential output amplifier suited for high-precision isolated voltage sensing.