Vishay Semiconductors KBPE0480 Single In-Line Bridge Rectifier

Vishay Semiconductors KBPE0480 Single-Phase Single In-Line Bridge Rectifier features low forward-voltage drop and is available in the KBP package. This device features a peak reverse voltage of 800V and has a 4A average forward current [IF(AV)] rating. Vishay Semiconductors KBPE0480 Single-Phase Single In-Line Bridge Rectifier is for general-purpose use in AC-DC full-wave bridge rectification for electronic devices, fast chargers, adapters, and home appliances applications.

Features

  • UL recognition file number E54214
  • Oxide planar chip junction
  • Low forward voltage drop
  • Solder dip +275°C max. for 10s, per JESD 22-B106
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500VRMS

Applications

  • Electronic devices
  • Fast chargers
  • Adapters
  • Home appliances

Specifications

  • 4A average forward current
  • 800V peak reverse voltage (VRRM)
  • 130A maximum peak forward surge current (IFSM)
  • 5μA to 17.5μA reverse current range (IR) (VR = 800V, TJ = +125°C)
  • 0.68V (typ.) forward voltage (VF) (IF = 2A, TA = +125°C)
  • +175°C TJ (max.)
  • KBP package
  • In-line circuit configuration
  • Molding compound meets UL 94V-0 flammability rating
  • Base P/N-M3 is halogen-free, RoHS-compliant, and industrial grade
  • Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD22-B102
  • M3 suffix devices meet JESD 201 class 1A whisker test
  • Polarity is marked on the body

Circuit Diagram

Schematic - Vishay Semiconductors KBPE0480 Single In-Line Bridge Rectifier

Dimensions

Mechanical Drawing - Vishay Semiconductors KBPE0480 Single In-Line Bridge Rectifier
Yayınlandı: 2026-02-11 | Güncellenmiş: 2026-02-16