Vishay Semiconductors LVE Single-Phase Single In-Line Bridge Rectifiers
Vishay Semiconductors LVE Single-Phase Single In-Line Bridge Rectifiers feature low forward-voltage drop and are available in the GSIB-5S package. These devices feature a peak reverse voltage of 600V or 800V and are available with 15A, 25A, 30A, 35A, 40A, and 50A average forward current [IF(AV)] ratings. Vishay Low VF Single-Phase Single In-Line Bridge Rectifiers are for general-purpose use in AC-DC full-wave bridge rectification for switching power supplies, home appliances, and white-goods applications, especially for telecom power supplies, high-efficiency desktop PCs, and server SMPS.
Features
- UL recognition file number E312394
- Thin single in-line package
- Oxide planar chip junction
- Low forward voltage drop
- High surge current capability
- Low noise
- High case dielectric strength of 2500VRMS, 1 minute
- Solder dip +275°C maximum for 10s, per JESD 22-B106
Applications
- Switching power supplies
- Home appliances
- White-goods
- Telecom power supplies
- High-efficiency desktop PCs
- Server SMPS
Specifications
- Reverse current (IR)
- LVE2580E: 5μA
- LVE1560E, LVE2560E, LVE3060E, LVE3560E, LVE4060E, LVE5060E: 10μA
- Forward Voltage (VF) at IF = 7.5A, TA = +125°C
- LVE1560E: 0.71V
- LVE2560E: 0.74V
- LVE3060E, LVE3560E, LVE4060E: 0.75V
- LVE5060E: 0.77V
- LVE2580E: 0.78V
- TJ max. +150°C
- GSIB-5S package
- In-line circuit configuration
- Epoxy meets UL 94V-0 flammability rating
- Base P/N-M3 is halogen-free, RoHS-compliant, and commercial grade
- Terminals are matte tin-plated leads that are solderable per J-STD-002 and JESD 22-B102
- M3 suffix devices meet JESD 201 class 1A whisker test
- Polarity is marked on the body
- 10cm-kg (8.8in-lbs) maximum mounting torque
- 5.7cm-kg (5in-lbs) recommended torque
Circuit Diagram
Dimensions
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | If - İleri Akım | Tepe Ters Voltaj | Maksimum Dalgalanma Akımı |
|---|---|---|---|---|
| LVE2580E-M3/P | ![]() |
12.5 A | 800 V | 350 A |
| LVE3060E-M3/P | ![]() |
30 A | 600 V | 350 A |
| LVE5060E-M3/P | ![]() |
50 A | 600 V | 600 A |
| LVE1560E-M3/P | ![]() |
15 A | 250 A | |
| LVE2560E-M3/P | ![]() |
25 A | 360 A | |
| LVE3560E-M3/P | ![]() |
35 A | 600 V | 400 A |
| LVE4060E-M3/P | ![]() |
40 A | 600 V | 550 A |
Yayınlandı: 2026-02-10
| Güncellenmiş: 2026-02-16