Vishay Semiconductors VS-VF Single-Switch Silicon Carbide Power MOSFETs
Vishay Semiconductor VS-VF Single-Switch Silicon Carbide Power MOSFETs are high-performance silicon carbide (SiC) MOSFETs. The high blocking voltage, low on-resistance, high-speed switching, and low capacitance make these Vishay Semiconductor MOSFETs ideal for high-frequency switching applications, including solar inverters and EV chargers.
Features
- High blocking voltage with low on-resistance
- High-speed switching with low capacitance
- Soft body diode with low reverse recovery
- Maximum +175°C junction temperature
- UL-approved file E78996
Applications
- EV chargers
- Server and telecom PSU
- UPS
- Solar inverters
- SMPS
- DC-DC converters
Circuit Configurations
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Id - Sürekli Tahliye Akımı | Rds Açık - Tahliye-Kaynağı Direnci | Pd - Güç Dağılımı | Vgs - Kapı-Kaynağı Voltajı |
|---|---|---|---|---|---|
| VS-SF150SA120 | ![]() |
126 A | 16.8 mOhms | 535 W | - 8 V, 19 V |
| VS-SF100SA120 | ![]() |
98 A | 32.6 mOhms | 468 W | - 8 V, 19 V |
| VS-SF200SA120 | ![]() |
127 A | 12.1 mOhms | 750 W | - 8 V, 15 V |
| VS-SF50LA120 | ![]() |
38 A | 43 mOhms | 136 W | - 4 V, 15 V |
| VS-SF50SA120 | ![]() |
49 A | 47 mOhms | 238 W | - 4 V, 15 V |
Yayınlandı: 2026-02-18
| Güncellenmiş: 2026-02-26