Vishay / Dale WSK Series Power Metal Strip® Resistors
Vishay / Dale WSK Series Power Metal Strip® Resistors includes a 0612 package size and a 2512 size. The WSK Series Power Metal Strip Resistors from Vishay / Dale have a 4-terminal design ideal for all types of current sensing, voltage division and pulse applications. These surface mountable resistors also have extremely low resistance values due to a proprietary processing technique. WSK0612 Series resistors offer high-temperature performance up to +170°C and are RoHS Compliant. WSK2512 Series resistors offer 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω.Features
- 4-Terminal design allows for 1 % tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω
- Ideal for all types of precision current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
- Proprietary processing technique produces extremely low resistance values (down to 0.0005Ω)
- Durable with all-welded construction
- Solderable terminations
- Low thermal EMF (<3µV/ºC)
- Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/ºC)
- Very low inductance 0.5nH to 5nH
- Excellent frequency response to 50MHz
- Compliant to RoHS Directive 2002/95/EC
- AEC-Q200 qualified available
WSK2512 Performance
WSK0612 Performance
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Tolerans | Direnç | Sıcaklık Katsayısı |
|---|---|---|---|---|
| WSK25122L000FEA | ![]() |
1 % | 2 mOhms | 250 PPM / C |
| WSK25124L000FEA | ![]() |
1 % | 4 mOhms | 75 PPM / C |
| WSK25125L000FEA | ![]() |
1 % | 5 mOhms | 35 PPM / C |
| WSK2512R0100DEA | ![]() |
0.5 % | 10 mOhms | 35 PPM / C |
| WSK25124L000FBA | ![]() |
1 % | 4 mOhms | 75 PPM / C |
Yayınlandı: 2011-12-27
| Güncellenmiş: 2022-12-06