Vishay / Draloric RCC e3 Medium Power Thick Film Chip Resistors

Vishay / Draloric RCC e3 Medium Power Thick Film Chip Resistors feature an enhanced power rating of 0.125W to 0.5W and an increased operating voltage range of 75V to 200V. The series has a resistance range of 1Ω to 10MΩ and is available in 0402, 0603, 0805, and 1206 case sizes. Vishay / Draloric RCC e3 Medium Power Thick Film Chip Resistors are AEC-Q200 qualified and are designed for automotive, industrial, telecommunications, and medical applications.

Features

  • 0.125W to 0.5W power rating
  • 1Ω to 10MΩ resistance range
  • 75V to 200V operating voltage range
  • 0Ω jumper available
  • AEC-Q200 qualified

Applications

  • Automotive
  • Industrial
  • Telecommunications
  • Medical
Yayınlandı: 2020-04-06 | Güncellenmiş: 2024-11-18