Vishay Semiconductors TCxT1350X01 Transmissive Optical Sensors

Vishay Semiconductors TCxT1350X01 Subminiature Transmissive Optical Sensors are AEC-Q101-qualified, surface-mount transmissive optical sensors for automotive and industrial applications. Designed for harsh low- and high-temperature environments, the single-channel TCPT1350X01 and dual-channel TCUT1350X01 feature a wide operating temperature range of -40ºC to +125ºC.

With a 3.0mm gap width, the devices can be used with a wide variety of materials and allow for looser mechanical tolerances than sensors with smaller gaps, making them ideal for automotive and industrial applications.

The single-channel TCPT1350X01 includes an infrared emitter and phototransistor detector located face-to-face in a surface-mount package, while the dual-channel TCUT1350X01 includes an infrared emitter and two phototransistor detectors. Both sensors can detect motion and speed. With dual channels, the Vishay Semiconductor TCUT1350X01 can also be used to detect the direction in applications such as electronic power steering (ESP) systems.

Features

  • AEC-Q101 qualified
  • Allows for looser mechanical tolerances
  • Phototransistor output
  • Moisture Sensitivity Level rating of 1 (MSL1)
  • Unlimited floor life
  • Compatible with reflow solder processes according to JEDEC-STD-020D
  • Halogen-free, RoHS compliant, and comply with Vishay's "green" standards

Specifications

  • -40ºC to +125ºC wide operating temperature range
  • 5.5 x 4 x 4mm compact dimensions
  • 1.6mA typical output current
  • 3.0mm gap width
  • 0.3mm apertures
  • 950nm emitter wavelength

Applications

  • Automotive and industrial applications
  • Position sensors for encoders in high-temperature environments, such as close to motors
  • Ignition locks and adaptive headlights
  • Electronic power steering (EPS) systems
  • Sensors for motion, speed, and direction

Infographic

Vishay Semiconductors TCxT1350X01 Transmissive Optical Sensors
Yayınlandı: 2013-07-09 | Güncellenmiş: 2023-07-25