Vishay Semiconductors MiniMELF Diodes

Vishay Semiconductor MiniMELF Diodes are small signal schottky and switching diodes in a MiniMELF surface-mount package. The MiniMELF Diodes include the BA679, BA679S, BAQ34, BAQ34, BAS85, LL101x, LL103x, LL4154, LL41, LL42, LL43, and LL46 series. The Vishay Semiconductor MiniMELF Diodes are ideal for wide variety of applications including extreme fast switches, small battery chargers, and protection circuits.

Features

  • Silicon planar diodes
  • Very low reverse current
  • AEC-Q101 qualified

Applications

  • Protection circuits
  • Time delay circuits
  • Peak follower circuits
  • Logarithmic amplifiers
  • Extreme fast switches
  • Current controlled HF resistance in adjustable attenuators

Package Styles

Vishay Semiconductors MiniMELF Diodes

SOD-80 PACKAGE DIMENSIONS mm (in)

Vishay Semiconductors MiniMELF Diodes
Yayınlandı: 2021-05-06 | Güncellenmiş: 2022-07-07